Direct

GRM155R71C154KA12D | |
|---|---|
DigiKey Part Number | 490-5955-2-ND - Tape & Reel (TR) 490-5955-1-ND - Cut Tape (CT) 490-5955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C154KA12D |
Description | CAP CER 0.15UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C154KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1C154K050BC | TDK | 115.354 | 445-5934-1-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15660 | kr.15.66 |
| 500 | kr.0.11310 | kr.56.55 |
| 1.000 | kr.0.09973 | kr.99.73 |
| 2.500 | kr.0.08567 | kr.214.17 |
| 5.000 | kr.0.07721 | kr.386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06827 | kr.682.70 |
| 20.000 | kr.0.06273 | kr.1,254.60 |
| 30.000 | kr.0.05995 | kr.1,798.50 |
| 50.000 | kr.0.05688 | kr.2,844.00 |
| 70.000 | kr.0.05509 | kr.3,856.30 |
| 100.000 | kr.0.05336 | kr.5,336.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


