0.68 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1A684K050BC

DigiKey Part Number
445-13893-2-ND - Tape & Reel (TR)
445-13893-1-ND - Cut Tape (CT)
445-13893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1A684K050BC
Description
CAP CER 0.68UF 10V X6S 0402
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1A684K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S1A684K050BCTDK21.237445-13937-1-NDkr.0.89000Upgrade
GRM155R61A684KE15DMurata Electronics36.024490-6306-1-NDkr.0.76000Similar
In-Stock: 16.205
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26380kr.13.19
100kr.0.22820kr.22.82
500kr.0.16762kr.83.81
1.000kr.0.14905kr.149.05
2.500kr.0.12956kr.323.90
5.000kr.0.11784kr.589.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10512kr.1,051.20
20.000kr.0.09742kr.1,948.40
30.000kr.0.09357kr.2,807.10
50.000kr.0.08930kr.4,465.00
70.000kr.0.08681kr.6,076.70
100.000kr.0.08441kr.8,441.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500