0.68 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A684KE15D

DigiKey Part Number
490-6306-2-ND - Tape & Reel (TR)
490-6306-1-ND - Cut Tape (CT)
490-6306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A684KE15D
Description
CAP CER 0.68UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A684KE15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28400kr.14.20
100kr.0.24540kr.24.54
500kr.0.18120kr.90.60
1.000kr.0.16142kr.161.42
2.500kr.0.14062kr.351.55
5.000kr.0.12812kr.640.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11448kr.1,144.80
20.000kr.0.10627kr.2,125.40
30.000kr.0.10216kr.3,064.80
50.000kr.0.09761kr.4,880.50
70.000kr.0.09495kr.6,646.50
100.000kr.0.09239kr.9,239.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000