

C1005X6S1A474K050BC | |
|---|---|
DigiKey Part Number | 445-C1005X6S1A474K050BCTR-ND - Tape & Reel (TR) 445-C1005X6S1A474K050BCCT-ND - Cut Tape (CT) 445-C1005X6S1A474K050BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A474K050BC |
Description | CAP CER 0.47UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1C474K050BC | TDK | 82.030 | 445-174768-1-ND | kr.1.33000 | Upgrade |
| LMK105B7474KV-F | Taiyo Yuden | 212.913 | 587-5912-1-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.21940 | kr.10.97 |
| 100 | kr.0.18890 | kr.18.89 |
| 500 | kr.0.13758 | kr.68.79 |
| 1.000 | kr.0.12185 | kr.121.85 |
| 2.500 | kr.0.10530 | kr.263.25 |
| 5.000 | kr.0.09533 | kr.476.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08466 | kr.846.60 |
| 20.000 | kr.0.07813 | kr.1,562.60 |
| 30.000 | kr.0.07486 | kr.2,245.80 |
| 50.000 | kr.0.07124 | kr.3,562.00 |
| 70.000 | kr.0.06912 | kr.4,838.40 |
| 100.000 | kr.0.06709 | kr.6,709.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

