

C1005X6S0G225K050BC | |
|---|---|
DigiKey Part Number | 445-13876-2-ND - Tape & Reel (TR) 445-13876-1-ND - Cut Tape (CT) 445-13876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G225K050BC |
Description | CAP CER 2.2UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0G225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S0J225K050BC | TDK | 190.707 | 445-13885-1-ND | kr.1.27000 | Upgrade |
| C1005X6S1A225K050BC | TDK | 630.548 | 445-9095-1-ND | kr.1.20000 | Upgrade |
| C1005X6S1C225K050BC | TDK | 89.013 | 445-9103-1-ND | kr.1.33000 | Upgrade |
| C1005X7S0G225K050BC | TDK | 29.315 | 445-9092-1-ND | kr.1.20000 | Upgrade |
| C1005X7S0J225K050BC | TDK | 227.751 | 445-9084-1-ND | kr.1.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.65940 | kr.32.97 |
| 100 | kr.0.58070 | kr.58.07 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40760 | kr.407.60 |
| 2.500 | kr.0.36455 | kr.911.38 |
| 5.000 | kr.0.33863 | kr.1,693.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30825 | kr.3,082.50 |
| 20.000 | kr.0.29121 | kr.5,824.20 |
| 30.000 | kr.0.28267 | kr.8,480.10 |
| 50.000 | kr.0.27321 | kr.13,660.50 |
| 70.000 | kr.0.26768 | kr.18,737.60 |
| 100.000 | kr.0.26236 | kr.26,236.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

