0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
C Series 0402

C1005X5R1E104M050BC

DigiKey Part Number
445-4965-2-ND - Tape & Reel (TR)
445-4965-1-ND - Cut Tape (CT)
445-4965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E104M050BC
Description
CAP CER 0.1UF 25V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E104M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E104K050BCTDK268.107445-4964-1-NDkr.0.43000Upgrade
C1005X5R1H104K050BBTDK807.604445-5942-1-NDkr.0.43000Upgrade
C1005X5R1H104M050BBTDK9.571445-5943-1-NDkr.0.43000Upgrade
C1005X5R1V104K050BBTDK508.421445-7384-1-NDkr.0.43000Upgrade
C1005X5R1V104M050BBTDK45.903445-7385-1-NDkr.0.43000Upgrade
In-Stock: 113.470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20920kr.10.46
100kr.0.18010kr.18.01
500kr.0.13074kr.65.37
1.000kr.0.11564kr.115.64
2.500kr.0.09977kr.249.42
5.000kr.0.09022kr.451.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08003kr.800.30
20.000kr.0.07377kr.1,475.40
30.000kr.0.07064kr.2,119.20
50.000kr.0.06717kr.3,358.50
70.000kr.0.06514kr.4,559.80
100.000kr.0.06319kr.6,319.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750