0.68 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1C684M050BC

DigiKey Part Number
445-13832-2-ND - Tape & Reel (TR)
445-13832-1-ND - Cut Tape (CT)
445-13832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C684M050BC
Description
CAP CER 0.68UF 16V X5R 0402
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C684M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1C684K050BCTDK76.673445-13831-1-NDkr.0.70000Upgrade
C1005X5R1E684K050BCTDK22.651445-13841-1-NDkr.0.95000Upgrade
C1005X5R1E684M050BCTDK3.850445-13842-1-NDkr.0.95000Upgrade
C1005X5R1V684K050BCTDK15.078445-13868-1-NDkr.1.08000Upgrade
C1005X5R1V684M050BCTDK8.269445-13869-1-NDkr.1.08000Upgrade
In-Stock: 14.699
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27640kr.13.82
100kr.0.23840kr.23.84
500kr.0.17574kr.87.87
1.000kr.0.15641kr.156.41
2.500kr.0.13616kr.340.40
5.000kr.0.12397kr.619.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11070kr.1,107.00
20.000kr.0.10270kr.2,054.00
30.000kr.0.09869kr.2,960.70
50.000kr.0.09426kr.4,713.00
70.000kr.0.09166kr.6,416.20
100.000kr.0.08917kr.8,917.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500