

C1005X5R1V684M050BC | |
|---|---|
DigiKey Part Number | 445-13869-2-ND - Tape & Reel (TR) 445-13869-1-ND - Cut Tape (CT) 445-13869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V684M050BC |
Description | CAP CER 0.68UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V684M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V684K050BC | TDK | 15.078 | 445-13868-1-ND | kr.1.08000 | Upgrade |
| GRM155R6YA474KE01D | Murata Electronics | 38.738 | 490-10462-1-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.36520 | kr.36.52 |
| 500 | kr.0.27490 | kr.137.45 |
| 1.000 | kr.0.24726 | kr.247.26 |
| 2.500 | kr.0.21807 | kr.545.18 |
| 5.000 | kr.0.20051 | kr.1,002.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18077 | kr.1,807.70 |
| 20.000 | kr.0.16923 | kr.3,384.60 |
| 30.000 | kr.0.16346 | kr.4,903.80 |
| 50.000 | kr.0.15706 | kr.7,853.00 |
| 70.000 | kr.0.15332 | kr.10,732.40 |
| 100.000 | kr.0.14972 | kr.14,972.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

