2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1A225M050BC

DigiKey Part Number
445-7393-2-ND - Tape & Reel (TR)
445-7393-1-ND - Cut Tape (CT)
445-7393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A225M050BC
Description
CAP CER 2.2UF 10V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1A225K050BCTDK167.694445-7392-1-NDkr.0.17000Upgrade
C1005X5R1C225K050BCTDK347.299445-9085-1-NDkr.0.15000Upgrade
C1005X5R1C225M050BCTDK142.396445-9076-1-NDkr.0.25000Upgrade
C1005X5R1E225K050BCTDK304.817445-9090-1-NDkr.0.17000Upgrade
C1005X5R1E225M050BCTDK223.428445-9109-1-NDkr.0.27000Upgrade
In-Stock: 222.342
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.84820kr.42.41
100kr.0.75130kr.75.13
500kr.0.58760kr.293.80
1.000kr.0.53712kr.537.12
2.500kr.0.48397kr.1,209.92
5.000kr.0.45195kr.2,259.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41344kr.4,134.40
20.000kr.0.39237kr.7,847.40
30.000kr.0.38182kr.11,454.60
50.000kr.0.37013kr.18,506.50
70.000kr.0.36329kr.25,430.30
100.000kr.0.35671kr.35,671.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250