2.2 µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)

C1005JB1E225K050BC

DigiKey Part Number
445-C1005JB1E225K050BCTR-ND - Tape & Reel (TR)
445-C1005JB1E225K050BCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB1E225K050BC
Description
CAP CER 2.2UF 25V JB 0402
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1E225K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E225K050BCTDK316.118445-9090-1-NDkr.1.27000Similar
C1005X5R1V225K050BCTDK612.486445-9028-1-NDkr.1.27000Similar
In-Stock: 13.945
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83680kr.41.84
100kr.0.74180kr.74.18
500kr.0.58062kr.290.31
1.000kr.0.53104kr.531.04
2.500kr.0.47867kr.1,196.67
5.000kr.0.44715kr.2,235.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45219kr.4,521.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250