

C1005JB0J155K050BB | |
|---|---|
DigiKey Part Number | 445-10878-2-ND - Tape & Reel (TR) 445-10878-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0J155K050BB |
Description | CAP CER 1.5UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0J155K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1E155K050BC | TDK | 7.412 | 445-10958-1-ND | kr.2.16000 | Upgrade |
| C1005JB0J225K050BC | TDK | 17.314 | 445-C1005JB0J225K050BCCT-ND | kr.1.46000 | Similar |
| C1005X5R0J155K050BB | TDK | 10.138 | 445-13815-1-ND | kr.1.65000 | Similar |
| C1005X5R1A155K050BC | TDK | 33.954 | 445-7390-1-ND | kr.2.03000 | Similar |
| C1005X5R1C155K050BC | TDK | 26.586 | 445-13825-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.60360 | kr.60.36 |
| 1.000 | kr.0.42579 | kr.425.79 |
| 2.500 | kr.0.38159 | kr.953.97 |
| 5.000 | kr.0.35498 | kr.1,774.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31694 | kr.3,169.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

