1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R0J155K050BB

DigiKey Part Number
445-13815-2-ND - Tape & Reel (TR)
445-13815-1-ND - Cut Tape (CT)
445-13815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0J155K050BB
Description
CAP CER 1.5UF 6.3V X5R 0402
Customer Reference
Detailed Description
1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0J155K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1A155K050BCTDK24.454445-7390-1-NDkr.2.03000Upgrade
C1005X5R1C155K050BCTDK26.816445-13825-1-NDkr.2.09000Upgrade
C1005X5R1E155K050BCTDK17.453445-13837-1-NDkr.2.22000Upgrade
C1005X5R1V155K050BCTDK24.994445-13860-1-NDkr.2.28000Upgrade
C1005X5R1A225K050BCTDK167.894445-7392-1-NDkr.1.27000Similar
In-Stock: 10.138
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70500kr.35.25
100kr.0.62200kr.62.20
500kr.0.48158kr.240.79
1.000kr.0.43835kr.438.35
2.500kr.0.39283kr.982.08
5.000kr.0.36542kr.1,827.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33307kr.3,330.70
20.000kr.0.31505kr.6,301.00
30.000kr.0.30602kr.9,180.60
50.000kr.0.29601kr.14,800.50
70.000kr.0.29016kr.20,311.20
100.000kr.0.28454kr.28,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250