4.7 µF ±10% 4V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 4V Ceramic Capacitor JB 0402 (1005 Metric)

C1005JB0G475K050BB

DigiKey Part Number
445-10872-2-ND - Tape & Reel (TR)
445-10872-1-ND - Cut Tape (CT)
445-10872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005JB0G475K050BB
Description
CAP CER 4.7UF 4V JB 0402
Customer Reference
Detailed Description
4.7 µF ±10% 4V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB0G475K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005JB0J475K050BCTDK6.411445-10890-1-NDkr.2.28000Upgrade
C1005JB1A475K050BCTDK326.182445-10914-1-NDkr.2.47000Upgrade
C1005X5R0G475K050BBTDK30.334445-5949-1-NDkr.1.08000Similar
C1005X5R0J475K050BCTDK22.125445-5947-1-NDkr.1.46000Similar
C1005X5R1A475K050BCTDK0445-13820-1-NDkr.1.33000Similar
In-Stock: 6.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50139kr.5,013.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38200kr.13.82
100kr.0.90280kr.90.28
1.000kr.0.65581kr.655.81
2.500kr.0.59439kr.1,485.97
5.000kr.0.55739kr.2,786.95
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.32500kr.13.25
100kr.0.88700kr.88.70
1.000kr.0.64294kr.642.94
2.500kr.0.57750kr.1,443.75
5.000kr.0.53644kr.2,682.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000