


C1005X5R0J475K050BC | |
|---|---|
DigiKey Part Number | 445-5947-2-ND - Tape & Reel (TR) 445-5947-1-ND - Cut Tape (CT) 445-5947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J475K050BC |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J475K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.57180 | kr.28.59 |
| 100 | kr.0.50280 | kr.50.28 |
| 500 | kr.0.38496 | kr.192.48 |
| 1.000 | kr.0.34876 | kr.348.76 |
| 2.500 | kr.0.31061 | kr.776.52 |
| 5.000 | kr.0.28765 | kr.1,438.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26107 | kr.2,610.70 |
| 20.000 | kr.0.24596 | kr.4,919.20 |
| 30.000 | kr.0.23840 | kr.7,152.00 |
| 50.000 | kr.0.23002 | kr.11,501.00 |
| 70.000 | kr.0.22512 | kr.15,758.40 |
| 100.000 | kr.0.22040 | kr.22,040.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

