1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G2A102K050BC

DigiKey Part Number
445-172654-2-ND - Tape & Reel (TR)
445-172654-1-ND - Cut Tape (CT)
445-172654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A102K050BC
Description
CAP CER 1000PF 100V C0G 0402
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A102K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G2A102J050BCTDK208.008445-172653-1-NDkr.1.27000Direct
C1005X7S2A102K050BBTDK32.027445-6018-1-NDkr.0.89000Similar
C1005X8R2A102K050BATDK14.921445-15905-1-NDkr.1.46000Similar
C0402C102J1GACTUKEMET133.156399-C0402C102J1GACTUCT-NDkr.2.66000Upgrade
CC0402KRX7R0BB102YAGEO0311-3791-1-NDkr.0.76000Similar
In-Stock: 6.456
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51860kr.25.93
100kr.0.45460kr.45.46
500kr.0.34630kr.173.15
1.000kr.0.31301kr.313.01
2.500kr.0.27790kr.694.75
5.000kr.0.25678kr.1,283.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23258kr.2,325.80
20.000kr.0.21870kr.4,374.00
30.000kr.0.21174kr.6,352.20
50.000kr.0.20404kr.10,202.00
70.000kr.0.19954kr.13,967.80
100.000kr.0.19521kr.19,521.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750