


C1005C0G1H151J050BA | |
|---|---|
DigiKey Part Number | 445-1249-2-ND - Tape & Reel (TR) 445-1249-1-ND - Cut Tape (CT) 445-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H151J050BA |
Description | CAP CER 150PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H151J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H151J050BA | TDK | 26.621 | 445-13789-1-ND | kr.0.76000 | Direct |
| C1005C0G1H151F050BA | TDK | 12.144 | 445-7013-1-ND | kr.3.17000 | Upgrade |
| C1005C0G1H151G050BA | TDK | 17.152 | 445-7014-1-ND | kr.3.04000 | Upgrade |
| C1005C0G2A151J050BA | TDK | 248.902 | 445-15194-1-ND | kr.0.76000 | Upgrade |
| CGJ2B2C0G1H151J050BA | TDK | 16.590 | 445-8055-1-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21680 | kr.10.84 |
| 100 | kr.0.18640 | kr.18.64 |
| 500 | kr.0.13592 | kr.67.96 |
| 1.000 | kr.0.12027 | kr.120.27 |
| 2.500 | kr.0.10390 | kr.259.75 |
| 5.000 | kr.0.09406 | kr.470.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08350 | kr.835.00 |
| 20.000 | kr.0.07704 | kr.1,540.80 |
| 30.000 | kr.0.07381 | kr.2,214.30 |
| 50.000 | kr.0.07022 | kr.3,511.00 |
| 70.000 | kr.0.06813 | kr.4,769.10 |
| 100.000 | kr.0.06612 | kr.6,612.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

