100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H101K050BA

DigiKey Part Number
445-13760-2-ND - Tape & Reel (TR)
445-13760-1-ND - Cut Tape (CT)
445-13760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H101K050BA
Description
CAP CER 100PF 50V C0G 0402
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H101K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H101F050BATDK41.890445-5362-1-NDkr.2.56000Upgrade
C1005C0G1H101G050BATDK3.308445-5365-1-NDkr.2.44000Upgrade
C1005C0G1H101J050BATDK549.024445-1247-1-NDkr.0.64000Upgrade
C1005C0G2A101J050BATDK95.260445-15190-1-NDkr.0.71000Upgrade
C1005C0G2A101K050BATDK6.185445-15191-1-NDkr.0.71000Upgrade
In-Stock: 32.760
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
50kr.0.14480kr.7.24
100kr.0.12370kr.12.37
500kr.0.08808kr.44.04
1.000kr.0.07724kr.77.24
2.500kr.0.06582kr.164.55
5.000kr.0.05896kr.294.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05182kr.518.20
20.000kr.0.04733kr.946.60
30.000kr.0.04508kr.1,352.40
50.000kr.0.04259kr.2,129.50
70.000kr.0.04114kr.2,879.80
100.000kr.0.03974kr.3,974.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000