

C0603C0G1H330K030BA | |
|---|---|
DigiKey Part Number | 445-13646-2-ND - Tape & Reel (TR) 445-13646-1-ND - Cut Tape (CT) 445-13646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H330K030BA |
Description | CAP CER 33PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H330K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H330J030BA | TDK | 81.409 | 445-1780-1-ND | kr.0.63000 | Upgrade |
| CC0201JRNPO9BN330 | YAGEO | 0 | 311-1586-1-ND | kr.0.63000 | Direct |
| GRM0335C1H330GA01D | Murata Electronics | 919.199 | 490-11325-1-ND | kr.0.63000 | Direct |
| GRM0335C1H330GA01J | Murata Electronics | 31.652 | 490-GRM0335C1H330GA01JCT-ND | kr.0.63000 | Direct |
| GRM0335C1H330JA01D | Murata Electronics | 0 | 490-6126-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13250 | kr.13.25 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08318 | kr.83.18 |
| 2.500 | kr.0.07108 | kr.177.70 |
| 5.000 | kr.0.06382 | kr.319.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05329 | kr.799.35 |
| 30.000 | kr.0.04904 | kr.1,471.20 |
| 45.000 | kr.0.04691 | kr.2,110.95 |
| 75.000 | kr.0.04455 | kr.3,341.25 |
| 105.000 | kr.0.04318 | kr.4,533.90 |
| 150.000 | kr.0.04185 | kr.6,277.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

