
CC0201JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 311-1586-2-ND - Tape & Reel (TR) 311-1586-1-ND - Cut Tape (CT) 311-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05640 | kr.5.64 |
| 500 | kr.0.03892 | kr.19.46 |
| 1.000 | kr.0.03360 | kr.33.60 |
| 2.500 | kr.0.02795 | kr.69.88 |
| 5.000 | kr.0.02457 | kr.122.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01946 | kr.291.90 |
| 30.000 | kr.0.01753 | kr.525.90 |
| 45.000 | kr.0.01657 | kr.745.65 |
| 75.000 | kr.0.01550 | kr.1,162.50 |
| 105.000 | kr.0.01488 | kr.1,562.40 |
| 150.000 | kr.0.01428 | kr.2,142.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

