

C0603C0G1E4R3B | |
|---|---|
DigiKey Part Number | 445-4622-2-ND - Tape & Reel (TR) 445-4622-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E4R3B |
Description | CAP CER 4.3PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E4R3B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02013A4R3BAT2A | KYOCERA AVX | 0 | 478-7395-2-ND | kr.0.51064 | Direct |
| GRM0335C1E4R3BA01D | Murata Electronics | 4.781 | 490-GRM0335C1E4R3BA01DCT-ND | kr.0.63000 | Direct |
| GRM0335C1H4R3BA01D | Murata Electronics | 80.069 | 490-11331-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.28210 | kr.28.21 |
| 1.000 | kr.0.15863 | kr.158.63 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

