4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H4R3BA01D

DigiKey Part Number
490-11331-2-ND - Tape & Reel (TR)
490-11331-1-ND - Cut Tape (CT)
490-11331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H4R3BA01D
Description
CAP CER 4.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H4R3BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.06980kr.3.49
100kr.0.05900kr.5.90
500kr.0.04044kr.20.22
1.000kr.0.03487kr.34.87
2.500kr.0.02906kr.72.65
5.000kr.0.02558kr.127.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02068kr.310.20
30.000kr.0.01865kr.559.50
45.000kr.0.01764kr.793.80
75.000kr.0.01651kr.1,238.25
105.000kr.0.01586kr.1,665.30
150.000kr.0.01523kr.2,284.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750