33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E330J030BA

DigiKey Part Number
445-4663-2-ND - Tape & Reel (TR)
445-4663-1-ND - Cut Tape (CT)
445-4663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E330J030BA
Description
CAP CER 33PF 25V C0G 0201
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E330J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H330J030BATDK81.409445-1780-1-NDkr.0.63000Upgrade
CC0201JRNPO8BN330YAGEO211.612311-1381-1-NDkr.0.63000Direct
GRM0335C1E330JA01DMurata Electronics7.034490-10678-1-NDkr.0.63000Direct
GRM0335C1E330JA01JMurata Electronics47.345490-GRM0335C1E330JA01JCT-NDkr.0.63000Direct
GRM0335C1H330GA01DMurata Electronics918.999490-11325-1-NDkr.0.63000Direct
In-Stock: 20.409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15460kr.7.73
100kr.0.13250kr.13.25
500kr.0.09472kr.47.36
1.000kr.0.08318kr.83.18
2.500kr.0.07108kr.177.70
5.000kr.0.06382kr.319.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05329kr.799.35
30.000kr.0.04904kr.1,471.20
45.000kr.0.04691kr.2,110.95
75.000kr.0.04455kr.3,341.25
105.000kr.0.04318kr.4,533.90
150.000kr.0.04185kr.6,277.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750