Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E330JA01J

DigiKey Part Number
490-GRM0335C1E330JA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E330JA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E330JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E330JA01J
Description
CAP CER 33PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E330JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
50kr.0.05880kr.2.94
100kr.0.04990kr.4.99
500kr.0.03404kr.17.02
1.000kr.0.02931kr.29.31
2.500kr.0.02434kr.60.85
5.000kr.0.02246kr.112.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01380kr.690.00
100.000kr.0.01366kr.1,366.00
150.000kr.0.01314kr.1,971.00
250.000kr.0.01243kr.3,107.50
350.000kr.0.01217kr.4,259.50
500.000kr.0.01160kr.5,800.00
600.000kr.0.01141kr.6,846.00
1.200.000kr.0.01077kr.12,924.00
1.250.000kr.0.01074kr.13,425.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000