

C0603C0G1E2R7B | |
|---|---|
DigiKey Part Number | 445-4610-2-ND - Tape & Reel (TR) 445-4610-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R7B |
Description | CAP CER 2.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R7B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E2R7BA01D | Murata Electronics | 73.824 | 490-11294-1-ND | kr.0.63000 | Direct |
| GRM0335C1E2R7BA01J | Murata Electronics | 0 | GRM0335C1E2R7BA01J-ND | kr.0.01739 | Direct |
| GRM0335C1H2R7BA01D | Murata Electronics | 138.539 | 490-11322-1-ND | kr.0.63000 | Direct |
| GRM0335C1H2R7BA01J | Murata Electronics | 0 | GRM0335C1H2R7BA01J-ND | kr.0.01739 | Direct |
| CC0201BRNPO9BN2R7 | YAGEO | 631 | 311-3294-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.10080 | kr.10.08 |
| 500 | kr.0.07126 | kr.35.63 |
| 1.000 | kr.0.06220 | kr.62.20 |
| 2.500 | kr.0.05275 | kr.131.88 |
| 5.000 | kr.0.04707 | kr.235.35 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

