100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

C0402C0G1C101J020BC

DigiKey Part Number
445-7201-2-ND - Tape & Reel (TR)
445-7201-1-ND - Cut Tape (CT)
445-7201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C0G1C101J020BC
Description
CAP CER 100PF 16V C0G 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G1C101J020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0225C1E101JA02LMurata Electronics79.938490-10028-1-NDkr.0.63000Direct
In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38360kr.38.36
500kr.0.28948kr.144.74
1.000kr.0.26057kr.260.57
2.500kr.0.23019kr.575.48
5.000kr.0.21191kr.1,059.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.17922kr.3,584.40
40.000kr.0.16932kr.6,772.80
60.000kr.0.16437kr.9,862.20
100.000kr.0.15888kr.15,888.00
140.000kr.0.15567kr.21,793.80
200.000kr.0.15258kr.30,516.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000