
GRM0225C1E101JA02L | |
|---|---|
DigiKey Part Number | 490-10028-2-ND - Tape & Reel (TR) 490-10028-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E101JA02L |
Description | CAP CER 100PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E101JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 50 | kr.0.08500 | kr.4.25 |
| 100 | kr.0.07160 | kr.7.16 |
| 500 | kr.0.04984 | kr.24.92 |
| 1.000 | kr.0.04318 | kr.43.18 |
| 2.500 | kr.0.03619 | kr.90.47 |
| 5.000 | kr.0.03200 | kr.160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02277 | kr.910.80 |
| 80.000 | kr.0.02092 | kr.1,673.60 |
| 120.000 | kr.0.01999 | kr.2,398.80 |
| 200.000 | kr.0.01897 | kr.3,794.00 |
| 280.000 | kr.0.01837 | kr.5,143.60 |
| 400.000 | kr.0.01779 | kr.7,116.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

