

C0402C0G1C101J020BC | |
|---|---|
DigiKey Part Number | 445-7201-2-ND - Tape & Reel (TR) 445-7201-1-ND - Cut Tape (CT) 445-7201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C101J020BC |
Description | CAP CER 100PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C101J020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0225C1E101JA02L | Murata Electronics | 79.938 | 490-10028-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.38360 | kr.38.36 |
| 500 | kr.0.28948 | kr.144.74 |
| 1.000 | kr.0.26057 | kr.260.57 |
| 2.500 | kr.0.23019 | kr.575.48 |
| 5.000 | kr.0.21191 | kr.1,059.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.17922 | kr.3,584.40 |
| 40.000 | kr.0.16932 | kr.6,772.80 |
| 60.000 | kr.0.16437 | kr.9,862.20 |
| 100.000 | kr.0.15888 | kr.15,888.00 |
| 140.000 | kr.0.15567 | kr.21,793.80 |
| 200.000 | kr.0.15258 | kr.30,516.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


