Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X3390C011 | |
|---|---|
DigiKey Part Number | 495-B88269X3390C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3390C011 |
Description | HVC27/500A/12V COIL/1000VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X3390C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 500 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 24Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X3290C011 | TDK | 27 | 495-B88269X3290C011-ND | kr.1,053.26000 | Parametric Equivalent |
| B88269X3970C011 | TDK | 0 | 495-B88269X3970C011-ND | kr.937.85700 | Parametric Equivalent |
| B88269X6280C011 | TDK | 0 | 495-B88269X6280C011-ND | kr.937.85700 | Parametric Equivalent |
| B88269X6290C011 | TDK | 10 | 495-B88269X6290C011-ND | kr.1,053.26000 | Parametric Equivalent |
| B88269X6950C011 | TDK | 10 | 495-B88269X6950C011-ND | kr.1,080.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,053.33000 | kr.1,053.33 |
| 10 | kr.937.85700 | kr.9,378.57 |
| 25 | kr.895.45160 | kr.22,386.29 |
| 50 | kr.864.63280 | kr.43,231.64 |
| Unit Price without VAT: | kr.1,053.33000 |
|---|---|
| Unit Price with VAT: | kr.1,316.66250 |







