
B88269X7140C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7140C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7140C011 |
Description | HVC27/500A/12V COIL/1000VDC//DUA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X7140C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 333.3 mA |
Contact Rating (Current) 500 A | Coil Power 4W |
Switching Voltage 1000VDC - Max | Coil Resistance 36Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,080.08000 | kr.1,080.08 |
| 10 | kr.961.70200 | kr.9,617.02 |
| 25 | kr.918.21960 | kr.22,955.49 |
| 50 | kr.886.61480 | kr.44,330.74 |
| Unit Price without VAT: | kr.1,080.08000 |
|---|---|
| Unit Price with VAT: | kr.1,350.10000 |

