
B88269X3210C011 | |
|---|---|
DigiKey Part Number | 495-B88269X3210C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3210C011 |
Description | HVC43 / 250A / 750VDC / 12V COIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 250 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 250 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 24Ohms |
Features Sealed - Hermetically |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X2050C011 | TDK | 12 | 495-B88269X2050C011-ND | kr.1,149.38000 | Parametric Equivalent |
| B88269X2150C011 | TDK | 10 | 495-B88269X2150C011-ND | kr.1,021.94000 | Parametric Equivalent |
| B88269X2270C011 | TDK | 4 | 495-B88269X2270C011-ND | kr.1,200.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.717.88000 | kr.717.88 |
| 10 | kr.639.25000 | kr.6,392.50 |
| 25 | kr.610.35680 | kr.15,258.92 |
| 50 | kr.589.35880 | kr.29,467.94 |
| 100 | kr.569.07020 | kr.56,907.02 |
| Unit Price without VAT: | kr.717.88000 |
|---|---|
| Unit Price with VAT: | kr.897.35000 |



