
B88269X2150C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2150C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2150C011 |
Description | GFC RELAY CONTACTOR 24V 300A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2150C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 300 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 24Ohms |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,021.94000 | kr.1,021.94 |
| 10 | kr.909.96100 | kr.9,099.61 |
| 25 | kr.868.82080 | kr.21,720.52 |
| 50 | kr.838.91900 | kr.41,945.95 |
| Unit Price without VAT: | kr.1,021.94000 |
|---|---|
| Unit Price with VAT: | kr.1,277.42500 |

