Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5923T902

DigiKey Part Number
495-B88069X5923T902TR-ND - Tape & Reel (TR)
495-B88069X5923T902CT-ND - Cut Tape (CT)
495-B88069X5923T902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X5923T902
Description
GDT 90V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X6201T702TDK632495-B88069X6201T702CT-NDkr.8.43000Parametric Equivalent
2027-09-SM-RPLFBourns Inc.37.753118-2027-09-SM-RPLFCT-NDkr.9.64000Parametric Equivalent
2027-09-SMLFBourns Inc.9952027-09-SMLF-NDkr.9.07000Parametric Equivalent
In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
5kr.11.95800kr.59.79
10kr.11.03800kr.110.38
50kr.9.15880kr.457.94
100kr.8.44870kr.844.87
250kr.7.59152kr.1,897.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.6.20306kr.5,582.75
1.800kr.5.71315kr.10,283.67
2.700kr.5.44306kr.14,696.26
4.500kr.5.40802kr.24,336.09
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500