
B88069X6201T702 | |
|---|---|
DigiKey Part Number | 495-B88069X6201T702TR-ND - Tape & Reel (TR) 495-B88069X6201T702CT-ND - Cut Tape (CT) 495-B88069X6201T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6201T702 |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6201T702 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1002A090SM | Littelfuse Inc. | 76.612 | F3356CT-ND | kr.10.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 5 | kr.6.96200 | kr.34.81 |
| 10 | kr.6.42200 | kr.64.22 |
| 50 | kr.5.33060 | kr.266.53 |
| 100 | kr.4.91790 | kr.491.79 |
| 250 | kr.4.42024 | kr.1,105.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.91803 | kr.2,742.62 |
| 1.400 | kr.3.61059 | kr.5,054.83 |
| 2.100 | kr.3.44120 | kr.7,226.52 |
| 3.500 | kr.3.23813 | kr.11,333.45 |
| 4.900 | kr.3.11033 | kr.15,240.62 |
| 7.000 | kr.2.98297 | kr.20,880.79 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

