Direct

B88069X2200S102 | |
|---|---|
DigiKey Part Number | 495-75377-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2200S102 |
Description | GDT 3.5 KV 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3.5 kV 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2200S102 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 3.5 kV | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2095-350-BT1LF | Bourns Inc. | 0 | 2095-350-BT1LF-ND | kr.0.66007 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 5 | kr.15.19000 | kr.75.95 |
| 10 | kr.14.01100 | kr.140.11 |
| 50 | kr.11.62500 | kr.581.25 |
| 100 | kr.10.72410 | kr.1,072.41 |
| 300 | kr.9.43077 | kr.2,829.23 |
| 500 | kr.8.88082 | kr.4,440.41 |
| 1.000 | kr.8.18183 | kr.8,181.83 |
| 5.000 | kr.7.02948 | kr.35,147.40 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |




