
B88069X2190S102 | |
|---|---|
DigiKey Part Number | 495-1470-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2190S102 |
Description | GDT 2500V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2190S102 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 5 | kr.14.43000 | kr.72.15 |
| 10 | kr.13.31400 | kr.133.14 |
| 50 | kr.11.04420 | kr.552.21 |
| 100 | kr.10.18770 | kr.1,018.77 |
| 300 | kr.8.95907 | kr.2,687.72 |
| 500 | kr.8.43676 | kr.4,218.38 |
| 1.000 | kr.7.77278 | kr.7,772.78 |
| 5.000 | kr.7.02948 | kr.35,147.40 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |



