Gas Discharge Tube 1400 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2180S102

DigiKey Part Number
495-4270-ND
Manufacturer
Manufacturer Product Number
B88069X2180S102
Description
GDT 1400V 10KA 2 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1400 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X2180S102 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
1400 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.354
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
5kr.11.69000kr.58.45
10kr.10.78400kr.107.84
50kr.8.94960kr.447.48
100kr.8.25590kr.825.59
300kr.7.26163kr.2,178.49
500kr.6.83896kr.3,419.48
1.000kr.6.30177kr.6,301.77
5.000kr.5.27250kr.26,362.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750