Gas Discharge Tube 760 V 10000A (10kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2160T502

DigiKey Part Number
495-5904-2-ND - Tape & Reel (TR)
495-5904-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X2160T502
Description
GDT 760V 10KA 2 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 760 V 10000A (10kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
760 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.473
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
5kr.13.03600kr.65.18
10kr.12.02700kr.120.27
50kr.9.98040kr.499.02
100kr.9.20630kr.920.63
250kr.8.27192kr.2,067.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.24408kr.3,622.04
1.000kr.6.67475kr.6,674.75
1.500kr.6.36101kr.9,541.52
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000