
B82789C0513H002 | |
|---|---|
DigiKey Part Number | 495-5753-2-ND - Tape & Reel (TR) 495-5753-1-ND - Cut Tape (CT) 495-5753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0513H002 |
Description | CMC 51UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0513H002 Models |
Category | DC Resistance (DCR) (Max) 550mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Height (Max) 0.118" (3.00mm) |
Current Rating (Max) 250mA | Package / Case Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.61300 | kr.66.13 |
| 25 | kr.6.11920 | kr.152.98 |
| 50 | kr.5.76940 | kr.288.47 |
| 100 | kr.5.43970 | kr.543.97 |
| 250 | kr.5.03244 | kr.1,258.11 |
| 500 | kr.4.74510 | kr.2,372.55 |
| 1.000 | kr.4.58807 | kr.4,588.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.91723 | kr.9,793.08 |
| 5.000 | kr.3.69462 | kr.18,473.10 |
| 7.500 | kr.3.57046 | kr.26,778.45 |
| 12.500 | kr.3.52425 | kr.44,053.12 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |
















