


B82726E6243A041 | |
|---|---|
DigiKey Part Number | 495-6983-ND |
Manufacturer | |
Manufacturer Product Number | B82726E6243A041 |
Description | CMC 1MH 24A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 24A DCR 2.3mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726E6243A041 Models |
Category | DC Resistance (DCR) (Max) 2.3mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 600V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Approval Agency UR |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.890" Dia x 1.024" L (48.00mm x 26.00mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Height (Max) 1.772" (45.00mm) |
Current Rating (Max) 24A | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.05000 | kr.65.05 |
| 10 | kr.53.47800 | kr.534.78 |
| 25 | kr.49.47720 | kr.1,236.93 |
| 96 | kr.44.15021 | kr.4,238.42 |
| 192 | kr.41.82417 | kr.8,030.24 |
| Unit Price without VAT: | kr.65.05000 |
|---|---|
| Unit Price with VAT: | kr.81.31250 |



