
T60405R6128X230 | |
|---|---|
DigiKey Part Number | 2258-T60405R6128X230-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6128X230 |
Description | CMC 1.48MH 30A 2LN 1.62 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.48 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.62 kOhms @ 100 kHz 30A DCR |
Datasheet | Datasheet |
Category | Current Rating (Max) 30A |
Manufacturer VACUUMSCHMELZE | Operating Temperature -40°C ~ 130°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.654" L x 1.063" W (42.00mm x 27.00mm) |
Number of Lines 2 | Height (Max) 1.862" (47.30mm) |
Impedance @ Frequency 1.62 kOhms @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 1.48 mH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | kr.62.76600 | kr.158,170.32 |
| Unit Price without VAT: | kr.62.76600 |
|---|---|
| Unit Price with VAT: | kr.78.45750 |


