Similar
Similar
Similar

B82472P6154M000 | |
|---|---|
DigiKey Part Number | 495-77094-2-ND - Tape & Reel (TR) 495-77094-1-ND - Cut Tape (CT) 495-77094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6154M000 |
Description | FIXED IND 150UH 530MA 580 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6154M000 Models |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 580mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR74-151-R | Eaton - Electronics Division | 0 | 513-1388-1-ND | kr.3.93000 | Similar |
| DRA74-151-R | Eaton - Electronics Division | 8.649 | 283-3627-1-ND | kr.5.07000 | Similar |
| SRR7045-151M | Bourns Inc. | 8.900 | 118-SRR7045-151MCT-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.21300 | kr.62.13 |
| 25 | kr.5.74920 | kr.143.73 |
| 50 | kr.5.41940 | kr.270.97 |
| 100 | kr.5.10940 | kr.510.94 |
| 250 | kr.4.72712 | kr.1,181.78 |
| 500 | kr.4.45728 | kr.2,228.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.80280 | kr.3,802.80 |
| 2.000 | kr.3.58622 | kr.7,172.44 |
| 3.000 | kr.3.46544 | kr.10,396.32 |
| 5.000 | kr.3.42281 | kr.17,114.05 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |




