6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464G4682M000

DigiKey Part Number
495-1808-2-ND - Tape & Reel (TR)
495-1808-1-ND - Cut Tape (CT)
495-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464G4682M000
Description
FIXED IND 6.8UH 4.3A 20 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464G4682M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
4.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA124-6R8-REaton - Electronics Division0283-DRA124-6R8-RTR-NDkr.9.33620Similar
SRR1050HA-6R8YBourns Inc.2.619118-SRR1050HA-6R8YCT-NDkr.7.10000Similar
SRU1048-6R8YBourns Inc.3.041118-SRU1048-6R8YCT-NDkr.5.90000Similar
In-Stock: 1.896
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.52600kr.75.26
25kr.6.96400kr.174.10
50kr.6.56580kr.328.29
100kr.6.18970kr.618.97
250kr.5.72680kr.1,431.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.72085kr.3,540.64
1.500kr.4.45191kr.6,677.86
2.250kr.4.30196kr.9,679.41
3.750kr.4.23591kr.15,884.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250