DRA124-6R8-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 630
Unit Price: kr.0.98000
Datasheet

Similar


TDK
In Stock: 2.882
Unit Price: kr.1.22000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.40000
Datasheet

Similar


Sumida America Inc.
In Stock: 19
Unit Price: kr.0.93000
Datasheet

Similar


Bourns Inc.
In Stock: 8.191
Unit Price: kr.1.00000
Datasheet
6.8 µH Shielded Wirewound Inductor 4.46 A 21mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Wirewound Inductor 4.46 A 21mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA124-6R8-R

DigiKey Part Number
283-DRA124-6R8-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA124-6R8-R
Description
FIXED IND 6.8UH 4.46A 21 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 4.46 A 21mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA124-6R8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
7.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82464A4682M000TDK630495-2017-1-NDkr.0.98000Similar
B82464G4682M000TDK2.882495-1808-1-NDkr.1.22000Similar
B82464P4682M000TDK0495-77087-1-NDkr.1.40000Similar
CDRH124NP-6R8MCSumida America Inc.19308-1937-1-NDkr.0.93000Similar
SRR1240-6R8MBourns Inc.8.191SRR1240-6R8MCT-NDkr.1.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.9.33620kr.7,002.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.33620
Unit Price with VAT:kr.11.67025