
B81141C1224M000 | |
|---|---|
DigiKey Part Number | 495-B81141C1224M000-ND |
Manufacturer | |
Manufacturer Product Number | B81141C1224M000 |
Description | CAP FILM 0.22UF 20% 440VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81141C1224M000 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE844RF6220MR30L2 | KEMET | 0 | 399-12787-ND | kr.24.41000 | Similar |
| PHE845VF6220MR30L2 | KEMET | 169 | 399-12795-ND | kr.28.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.77000 | kr.27.77 |
| 10 | kr.19.86300 | kr.198.63 |
| 50 | kr.16.72500 | kr.836.25 |
| Unit Price without VAT: | kr.27.77000 |
|---|---|
| Unit Price with VAT: | kr.34.71250 |

