Parametric Equivalent
Parametric Equivalent

PHE844RF6220MR30L2 | |
|---|---|
DigiKey Part Number | 399-12787-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RF6220MR30L2 |
Description | CAP FILM 0.22UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RF6220MR30L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872FC224M480Z | KEMET | 0 | 399-F872FC224M480Z-ND | kr.12.56487 | Parametric Equivalent |
| B32914A5224M000 | TDK | 0 | B32914A5224M000-ND | kr.4.93450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.68000 | kr.24.68 |
| 10 | kr.17.48600 | kr.174.86 |
| 50 | kr.14.61360 | kr.730.68 |
| 216 | kr.12.92088 | kr.2,790.91 |
| 648 | kr.12.03685 | kr.7,799.88 |
| 1.080 | kr.11.70970 | kr.12,646.48 |
| 2.592 | kr.11.24730 | kr.29,153.00 |
| 5.184 | kr.10.95361 | kr.56,783.51 |
| Unit Price without VAT: | kr.24.68000 |
|---|---|
| Unit Price with VAT: | kr.30.85000 |



