Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72590D0050H160

DigiKey Part Number
495-3684-2-ND - Tape & Reel (TR)
495-3684-1-ND - Cut Tape (CT)
495-3684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590D0050H160
Description
VARISTOR 150V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72590D0050H160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Min)
150 V
Manufacturer
TDK
Number of Circuits
1
Series
Capacitance @ Frequency
0.9 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
5.6 V
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.50700kr.5.07
25kr.0.44400kr.11.10
100kr.0.37340kr.37.34
250kr.0.33984kr.84.96
500kr.0.31966kr.159.83
1.000kr.0.30293kr.302.93
2.500kr.0.28538kr.713.45
5.000kr.0.27476kr.1,373.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23843kr.2,384.30
20.000kr.0.23199kr.4,639.80
30.000kr.0.22876kr.6,862.80
50.000kr.0.22519kr.11,259.50
70.000kr.0.22311kr.15,617.70
100.000kr.0.22110kr.22,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000