
B72520T0600K062 | |
|---|---|
DigiKey Part Number | 495-7103-2-ND - Tape & Reel (TR) 495-7103-1-ND - Cut Tape (CT) 495-7103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0600K062 |
Description | VARISTOR 100V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 100 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 90 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.42300 | kr.24.23 |
| 25 | kr.2.16640 | kr.54.16 |
| 100 | kr.1.88450 | kr.188.45 |
| 250 | kr.1.74892 | kr.437.23 |
| 500 | kr.1.66750 | kr.833.75 |
| 1.000 | kr.1.60032 | kr.1,600.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38472 | kr.2,769.44 |
| 4.000 | kr.1.34395 | kr.5,375.80 |
| 6.000 | kr.1.32354 | kr.7,941.24 |
| 10.000 | kr.1.30092 | kr.13,009.20 |
| 14.000 | kr.1.28770 | kr.18,027.80 |
| 20.000 | kr.1.27499 | kr.25,499.80 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |



