
ZV60K1206121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV60K1206121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV60K1206121NIR1HTCT-ND - Cut Tape (CT) 118-ZV60K1206121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV60K1206121NIR1HT |
Description | VARISTOR 100V 120A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 80 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.46100 | kr.14.61 |
| 25 | kr.1.29480 | kr.32.37 |
| 100 | kr.1.11530 | kr.111.53 |
| 250 | kr.1.02868 | kr.257.17 |
| 500 | kr.0.97662 | kr.488.31 |
| 1.000 | kr.0.93374 | kr.933.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89849 | kr.1,796.98 |
| 4.000 | kr.0.86944 | kr.3,477.76 |
| 6.000 | kr.0.85489 | kr.5,129.34 |
| 10.000 | kr.0.83878 | kr.8,387.80 |
| 14.000 | kr.0.82936 | kr.11,611.04 |
| 20.000 | kr.0.82030 | kr.16,406.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |



