B72314S2301K101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 19.806
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.38611
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.57175
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.49172
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.49172
Datasheet

Parametric Equivalent


TDK
In Stock: 37.462
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.07382
Datasheet
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72314S2301K101

DigiKey Part Number
495-B72314S2301K101-ND
Manufacturer
Manufacturer Product Number
B72314S2301K101
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72314S2301K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
6 kA
Series
Energy
125J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214S2301K101TDK19.806495-1442-NDkr.2.98000Parametric Equivalent
B72214S2301K301TDK0B72214S2301K301-NDkr.1.38611Parametric Equivalent
B72214S2301K392TDK0495-B72214S2301K392TB-NDkr.1.57175Parametric Equivalent
B72214S2301K504TDK0495-B72214S2301K504-NDkr.1.49172Parametric Equivalent
B72214S2301K507TDK0495-B72214S2301K507-NDkr.1.49172Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.06700kr.20.67
25kr.1.84360kr.46.09
100kr.1.60150kr.160.15
250kr.1.48608kr.371.52
500kr.1.41636kr.708.18
1.000kr.1.35892kr.1,358.92
2.500kr.1.29828kr.3,245.70
5.000kr.1.26174kr.6,308.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000