B72207S2301K561 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3.548
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.71490
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.72179
Datasheet

Parametric Equivalent


TDK
In Stock: 5.900
Unit Price: kr.1.97000
Datasheet
Image for B72207S2301K561 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S2301K561

DigiKey Part Number
495-B72207S2301K561TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72207S2301K561
Description
VARISTOR 470V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
1.75 kA
Series
Energy
30J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S2301K101TDK3.548495-1427-NDkr.1.52000Parametric Equivalent
B72207S2301K151TDK0495-B72207S2301K151TR-NDkr.0.71490Parametric Equivalent
B72207S2301K302TDK0495-B72207S2301K302-NDkr.0.72179Parametric Equivalent
B72207S2301K361TDK5.900495-B72207S2301K361CT-NDkr.1.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.70957kr.4,257.42
Manufacturers Standard Package
Unit Price without VAT:kr.0.70957
Unit Price with VAT:kr.0.88696